Technical documents
Specifications
Brand
EpcosCapacitance
4700µF
Voltage
400V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
64.3 (Dia.) x 118.2mm
Height
118.2mm
Minimum Operating Temperature
-40°C
Diameter
64.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
28.5mm
Lifetime
12000h
Ripple Current
13.4A
Series
B43703
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
24mΩ
Dissipation Factor
0.2%
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
EpcosCapacitance
4700µF
Voltage
400V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
64.3 (Dia.) x 118.2mm
Height
118.2mm
Minimum Operating Temperature
-40°C
Diameter
64.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
28.5mm
Lifetime
12000h
Ripple Current
13.4A
Series
B43703
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
24mΩ
Dissipation Factor
0.2%
Country of Origin
Hungary