Technical documents
Specifications
Brand
EpcosPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±1 %
Media Measured
Fluid, Gas
Electrical Connection
PCB Mount
Response Time
1 ms
Maximum Current
7 mA
Supply Voltage
4.75 → 5.5 V
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Epcos AC-T Series Pressure Transmitters for PCB Mounting
Epcos AC-T series pressure transmitters for PCB mounting work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.
Dual in-line package for PCB mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
EpcosPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±1 %
Media Measured
Fluid, Gas
Electrical Connection
PCB Mount
Response Time
1 ms
Maximum Current
7 mA
Supply Voltage
4.75 → 5.5 V
Housing Material
Plastic
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Epcos AC-T Series Pressure Transmitters for PCB Mounting
Epcos AC-T series pressure transmitters for PCB mounting work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.
Dual in-line package for PCB mounting