EPCOS Thermistor, 4.6Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm

RS Stock No.: 496-2744Brand: EPCOSManufacturers Part No.: B59201P1120A062
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Epcos

Series

B59201

Temperature Coefficient Type

PTC

Resistance @ 25 °C

4.6Ω

Tolerance

±25%

Package/Case

3225

Length

8mm

Depth

6.3mm

Height

3.3mm

Dimensions

8 x 6.3 x 3.3mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Product details

SMT 3225 & SMT 4032, 24V & 63V

Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS Thermistor, 4.6Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm
Select packaging type

P.O.A.

EPCOS Thermistor, 4.6Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Epcos

Series

B59201

Temperature Coefficient Type

PTC

Resistance @ 25 °C

4.6Ω

Tolerance

±25%

Package/Case

3225

Length

8mm

Depth

6.3mm

Height

3.3mm

Dimensions

8 x 6.3 x 3.3mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Product details

SMT 3225 & SMT 4032, 24V & 63V

Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation