EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

RS Stock No.: 146-2707Brand: EPCOSManufacturers Part No.: B59721A0130A062
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Epcos

Series

Superior

Temperature Coefficient Type

PTC

Resistance @ 25 °C

680Ω

Tolerance

±50%

Package/Case

0805 (2012M)

Maximum Power Rating

6mW

Length

2mm

Depth

1.25mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 0.8mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm

P.O.A.

EPCOS PTC Thermistor, 680Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Series

Superior

Temperature Coefficient Type

PTC

Resistance @ 25 °C

680Ω

Tolerance

±50%

Package/Case

0805 (2012M)

Maximum Power Rating

6mW

Length

2mm

Depth

1.25mm

Height

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dimensions

2 x 1.25 x 0.8mm

Country of Origin

China