EPCOS, CT Varistor 100pF 1A, Clamping 165V, Varistor 100V, 1206 (3216M)

RS Stock No.: 703-1691Brand: EPCOSManufacturers Part No.: B72520T0600K062
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

100V

Maximum AC Voltage Rating

60V

Maximum DC Voltage Rating

85V

Clamping Voltage

165V

Clamping Current

1A

Energy

0.7J

Series

CT

Maximum Surge Current

100A

Capacitance

100pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.7mm

Country of Origin

Croatia

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS, CT Varistor 100pF 1A, Clamping 165V, Varistor 100V, 1206 (3216M)

P.O.A.

EPCOS, CT Varistor 100pF 1A, Clamping 165V, Varistor 100V, 1206 (3216M)
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

100V

Maximum AC Voltage Rating

60V

Maximum DC Voltage Rating

85V

Clamping Voltage

165V

Clamping Current

1A

Energy

0.7J

Series

CT

Maximum Surge Current

100A

Capacitance

100pF

Length

3.2mm

Depth

1.6mm

Package/Case

1206 (3216M)

Dimensions

3.2 x 1.6 x 1.7mm

Country of Origin

Croatia

You may be interested in