Technical documents
Specifications
Brand
EpcosVaristor Voltage
27V
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
Clamping Voltage
44V
Clamping Current
10A
Energy
7.2J
Series
CN
Maximum Surge Current
1200A
Capacitance
9nF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
You may be interested in
EPCOS, CT/B Multilayer Varistor 9nF 10A, Clamping 44V, Varistor 24.3 → 29.7V, 2220 (5650M)Brand: EPCOS
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Epcos, CN Metal Oxide Varistor 9nF 10A, Clamping 44V, Varistor 27V, 2220 (5650M)
Select packaging type
Standard
5
P.O.A.
Epcos, CN Metal Oxide Varistor 9nF 10A, Clamping 44V, Varistor 27V, 2220 (5650M)
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 995 | P.O.A. |
1000 - 2495 | P.O.A. |
2500+ | P.O.A. |
You may be interested in
EPCOS, CT/B Multilayer Varistor 9nF 10A, Clamping 44V, Varistor 24.3 → 29.7V, 2220 (5650M)Brand: EPCOS
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
EpcosVaristor Voltage
27V
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
Clamping Voltage
44V
Clamping Current
10A
Energy
7.2J
Series
CN
Maximum Surge Current
1200A
Capacitance
9nF
Length
5.7mm
Depth
5mm
Package/Case
2220 (5650M)
You may be interested in
EPCOS, CT/B Multilayer Varistor 9nF 10A, Clamping 44V, Varistor 24.3 → 29.7V, 2220 (5650M)Brand: EPCOS
P.O.A.Each (In a Pack of 25) (ex VAT)