EPCOS Polyester Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
Technical documents
Specifications
Brand
EpcosCapacitance
470nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
22.5mm
Length
26.5mm
Depth
11mm
Height
20.5mm
Dimensions
11 x 20.5 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
You may be interested in
KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through HoleBrand: KEMET
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
EPCOS Polyester Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
1
P.O.A.
EPCOS Polyester Film Capacitor, 275V ac, ±20%, 470nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through HoleBrand: KEMET
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
EpcosCapacitance
470nF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
22.5mm
Length
26.5mm
Depth
11mm
Height
20.5mm
Dimensions
11 x 20.5 x 26.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.8mm
You may be interested in
KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 470nF, Through HoleBrand: KEMET
P.O.A.Each (In a Pack of 10) (ex VAT)