EPCOS, B82789 Wire-wound SMD Inductor with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA Idc

RS Stock No.: 496-2609Brand: EpcosManufacturers Part No.: B82789C113N2
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

11 μH

Maximum dc Current

300mA

Length

5.2mm

Depth

3.2mm

Height

3mm

Dimensions

5.2 x 3.2 x 3mm

Tolerance

-30 → +50%

Maximum DC Resistance

250mΩ

Series

B82789

Core Material

Ferrite

Inductor Construction

Wire-Wound

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS, B82789 Wire-wound SMD Inductor with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA Idc
Select packaging type

P.O.A.

EPCOS, B82789 Wire-wound SMD Inductor with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA Idc
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Epcos

Inductance

11 μH

Maximum dc Current

300mA

Length

5.2mm

Depth

3.2mm

Height

3mm

Dimensions

5.2 x 3.2 x 3mm

Tolerance

-30 → +50%

Maximum DC Resistance

250mΩ

Series

B82789

Core Material

Ferrite

Inductor Construction

Wire-Wound