EPCOS, B84143B*R000 36A 440 V ac 50 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

RS Stock No.: 213-8321Brand: EPCOSManufacturers Part No.: B84143B0036R000
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

36A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143B*R000

Operating Frequency

50 → 60Hz

Length

91mm

Depth

216mm

Height

156mm

Dimensions

91 x 216 x 156

Minimum Operating Temperature

-25°C

Leakage Current

0.862 mA

Maximum Operating Temperature

+100°C

Resistance

5mΩ

Standards Met

UL 1283

Product details

B84143-Bx-R Series

Very high insertion loss (2-stage design)
Low leakage current
Complies with UL 1283, CSA 22.2 No. 8 1996
Optimised for long motor cables and operation under full load
Applications include frequency converters for motor drives e.g. lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants and power supplies

P.O.A.

EPCOS, B84143B*R000 36A 440 V ac 50 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

P.O.A.

EPCOS, B84143B*R000 36A 440 V ac 50 → 60Hz, Chassis Mount RFI Filter, Terminal Block 3 Phase

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Epcos

Maximum Current Rating

36A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143B*R000

Operating Frequency

50 → 60Hz

Length

91mm

Depth

216mm

Height

156mm

Dimensions

91 x 216 x 156

Minimum Operating Temperature

-25°C

Leakage Current

0.862 mA

Maximum Operating Temperature

+100°C

Resistance

5mΩ

Standards Met

UL 1283

Product details

B84143-Bx-R Series

Very high insertion loss (2-stage design)
Low leakage current
Complies with UL 1283, CSA 22.2 No. 8 1996
Optimised for long motor cables and operation under full load
Applications include frequency converters for motor drives e.g. lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants and power supplies