Epcos, EHV 600V 20kA, Axial 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 517-8035Brand: EpcosManufacturers Part No.: B88069B2880S102
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

<1100V

Maximum Voltage Rating

600 V dc

Mounting Type

Axial

Dimensions

6 x 8 x 8mm

Depth

8mm

Height

8mm

Length

6mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

You may be interested in
Bourns, 2049 600V 20kA, Axial 2 Electrode Gas Discharge Tube
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Epcos, EHV 600V 20kA, Axial 2 Electrode Arrester Gas Discharge Tube

P.O.A.

Epcos, EHV 600V 20kA, Axial 2 Electrode Arrester Gas Discharge Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Bourns, 2049 600V 20kA, Axial 2 Electrode Gas Discharge Tube
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Epcos

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

<1100V

Maximum Voltage Rating

600 V dc

Mounting Type

Axial

Dimensions

6 x 8 x 8mm

Depth

8mm

Height

8mm

Length

6mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

You may be interested in
Bourns, 2049 600V 20kA, Axial 2 Electrode Gas Discharge Tube
P.O.A.Each (In a Pack of 10) (ex VAT)