Epcos, B88069X 350V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 248-3047Brand: EpcosManufacturers Part No.: B88069X0810S102
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Epcos

Series

B88069X

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

<700 V @ 100 V/μs, <800 V @ 1 kV/μs

Maximum Voltage Rating

350 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

P.O.A.

Epcos, B88069X 350V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

P.O.A.

Epcos, B88069X 350V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Epcos

Series

B88069X

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

<700 V @ 100 V/μs, <800 V @ 1 kV/μs

Maximum Voltage Rating

350 V dc

Mounting Type

Through Hole

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C