Technical documents
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
3 Electrode Arrester
Maximum Surge Current
15kA
DC Spark Over Voltage
230V
Impulse Spark Over Voltage
<400 V @ 100 V/μs, <600 V @ 1 kV/μs
Maximum Voltage Rating
230 V dc
Mounting Type
Through Hole
Dimensions
13.4 x 12.1 x 8mm
Depth
8mm
Height
12.1mm
Length
13.4mm
P.O.A.
Production pack (Tray)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tray)
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosSeries
EHV
Suppressor Type
3 Electrode Arrester
Maximum Surge Current
15kA
DC Spark Over Voltage
230V
Impulse Spark Over Voltage
<400 V @ 100 V/μs, <600 V @ 1 kV/μs
Maximum Voltage Rating
230 V dc
Mounting Type
Through Hole
Dimensions
13.4 x 12.1 x 8mm
Depth
8mm
Height
12.1mm
Length
13.4mm
