Mini reel surface mount inductor,10uH

RS Stock No.: 374-9887Brand: EpcosManufacturers Part No.: MRB82422A1103KT
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

180mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

1.6Ω

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Minimum Quality Factor

27

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

P.O.A.

Mini reel surface mount inductor,10uH

P.O.A.

Mini reel surface mount inductor,10uH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Inductance

10 μH

Maximum dc Current

180mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

1.6Ω

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Minimum Quality Factor

27

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C