Epic Contact, 3 Way, 10A, Male, H-A, 250 V ac

RS Stock No.: 243-5981Brand: Epic ContactManufacturers Part No.: 10420000+10620600
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

H-A

Voltage Rating

250 V ac

Thread Size

PG11

Pole Format

3P+E

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

H-A Cable Plugs - Heavy Duty Connectors

From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.

You may be interested in

P.O.A.

Epic Contact, 3 Way, 10A, Male, H-A, 250 V ac

P.O.A.

Epic Contact, 3 Way, 10A, Male, H-A, 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

H-A

Voltage Rating

250 V ac

Thread Size

PG11

Pole Format

3P+E

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

H-A Cable Plugs - Heavy Duty Connectors

From Contact Connector, these pre-assembled EPIC H-A series connectors are highly safe, reliable and suitable for high voltage applications.

You may be interested in