Power Supply, ±12 → 15V dc, 2A, 60W, Dual Output, 94 → 253V ac Input Voltage

RS Stock No.: 778-387Brand: EplaxManufacturers Part No.: 116-010022A
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Eplax

Output Voltage

±12 → 15V dc

Output Current

2A

Power Rating

60W

Number of Outputs

2

Input Voltage

94 → 253V ac

Length

162mm

Width

110mm

Depth

40.24mm

Minimum Temperature

0°C

Weight

850g

Maximum Temperature

+70°C

Product details

30, 60 & 120W Selectable Input, Single/Multi Output, PK Series

Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection

Approvals

UL

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Power Supply, ±12 → 15V dc, 2A, 60W, Dual Output, 94 → 253V ac Input Voltage

P.O.A.

Power Supply, ±12 → 15V dc, 2A, 60W, Dual Output, 94 → 253V ac Input Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eplax

Output Voltage

±12 → 15V dc

Output Current

2A

Power Rating

60W

Number of Outputs

2

Input Voltage

94 → 253V ac

Length

162mm

Width

110mm

Depth

40.24mm

Minimum Temperature

0°C

Weight

850g

Maximum Temperature

+70°C

Product details

30, 60 & 120W Selectable Input, Single/Multi Output, PK Series

Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection

Approvals

UL