Technical documents
Specifications
Brand
EplaxOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Length
190mm
Width
110mm
Depth
70.72mm
Minimum Temperature
0°C
Weight
1.4kg
Maximum Temperature
+70°C
Product details
120 W Monovolt 19" Plug-in Power Supplies
120 W Primary Switch Plug-in Power Supplies with Assembly Cooling
Switchable input Voltage
For use in 19" rack mounts in accordance with DIN 41494
3 HE x 14 TE Euro cassette with 100 mm guide height
Safety in accordance with VDE 0805, EN60950
Sense mode and overvoltage protection (OVP)
Idling and short-circuit proof
Switch to serial or parallel
VERO standard plug fittings
No minimum load required
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
EplaxOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Number of Outputs
1
Input Voltage
115 V ac, 230 V ac
Length
190mm
Width
110mm
Depth
70.72mm
Minimum Temperature
0°C
Weight
1.4kg
Maximum Temperature
+70°C
Product details
120 W Monovolt 19" Plug-in Power Supplies
120 W Primary Switch Plug-in Power Supplies with Assembly Cooling
Switchable input Voltage
For use in 19" rack mounts in accordance with DIN 41494
3 HE x 14 TE Euro cassette with 100 mm guide height
Safety in accordance with VDE 0805, EN60950
Sense mode and overvoltage protection (OVP)
Idling and short-circuit proof
Switch to serial or parallel
VERO standard plug fittings
No minimum load required