Technical documents
Specifications
Brand
EplaxOutput Voltage
5 V dc, ±12 V dc
Output Current
1.8 A, 5 A, 400 mA
Power Rating
50W
Number of Outputs
3
Input Voltage
93 → 253V ac
Length
190mm
Width
100mm
Depth
40.24mm
Minimum Temperature
0°C
Weight
650g
Maximum Temperature
+70°C
Product details
19", 50 W Plug-in Power Supplies, EC 50 Series
50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EplaxOutput Voltage
5 V dc, ±12 V dc
Output Current
1.8 A, 5 A, 400 mA
Power Rating
50W
Number of Outputs
3
Input Voltage
93 → 253V ac
Length
190mm
Width
100mm
Depth
40.24mm
Minimum Temperature
0°C
Weight
650g
Maximum Temperature
+70°C
Product details
19", 50 W Plug-in Power Supplies, EC 50 Series
50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
