Technical documents
Specifications
Brand
EplaxSupply Voltage
230V ac
Output Voltage
12 → 14V
Output Current
20A
Power Rating
280W
Number of Displays
0
Type
Analogue
Output Connector
4 mm Safety Socket
Maximum Temperature
+50°C
Minimum Temperature
0°C
You may be interested in
EA Elektro-Automatik 300W Power Brick AC/DC Adapter 11 → 14V dc Output, 21A OutputBrand: EA Elektro-Automatik
P.O.A.Each (ex VAT)
P.O.A.
Eplax Bench Power Supply, 12 → 14V, 20A, 280W
1
P.O.A.
Eplax Bench Power Supply, 12 → 14V, 20A, 280W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
EA Elektro-Automatik 300W Power Brick AC/DC Adapter 11 → 14V dc Output, 21A OutputBrand: EA Elektro-Automatik
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
EplaxSupply Voltage
230V ac
Output Voltage
12 → 14V
Output Current
20A
Power Rating
280W
Number of Displays
0
Type
Analogue
Output Connector
4 mm Safety Socket
Maximum Temperature
+50°C
Minimum Temperature
0°C
You may be interested in
EA Elektro-Automatik 300W Power Brick AC/DC Adapter 11 → 14V dc Output, 21A OutputBrand: EA Elektro-Automatik
P.O.A.Each (ex VAT)
