Technical documents
Specifications
Brand
EpsonFunctions
Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
Bus Type
Serial
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
14
Dimensions
10.1 x 5 x 3.15mm
Length
10.1mm
Width
5mm
Height
3.15mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Product details
Real Time Clock Peripherals, Epson
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EpsonFunctions
Calendar
Date Format
DW:DM:M:Y
Time Format
HH:MM:SS
Bus Type
Serial
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
14
Dimensions
10.1 x 5 x 3.15mm
Length
10.1mm
Width
5mm
Height
3.15mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Product details