EPSON Q414574C2000311, Real Time Clock (RTC) Serial, 12-Pin VSOJ

RS Stock No.: 667-6274Brand: EPSONManufacturers Part No.: Q414574C2000311
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Brand

Epson

Functions

Alarm, Calendar, Timer

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

VSOJ

Pin Count

12

Dimensions

2.4 x 3.6 x 1.2mm

Length

2.4mm

Width

3.6mm

Height

1.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.6 V

Product details

Real Time Clock Peripherals, Epson

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPSON Q414574C2000311, Real Time Clock (RTC) Serial, 12-Pin VSOJ

P.O.A.

EPSON Q414574C2000311, Real Time Clock (RTC) Serial, 12-Pin VSOJ
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Epson

Functions

Alarm, Calendar, Timer

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

VSOJ

Pin Count

12

Dimensions

2.4 x 3.6 x 1.2mm

Length

2.4mm

Width

3.6mm

Height

1.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.6 V

Product details

Real Time Clock Peripherals, Epson