Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 10VA

RS Stock No.: 207-5882Brand: Era ElektrotechnikManufacturers Part No.: 030-7085.0
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

18V ac

Power Rating

10VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

44mm

Width

28mm

Depth

53mm

Dimensions

44 x 28 x 53mm

Mounting Type

Through Hole

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 10VA

P.O.A.

Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 10VA
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Secondary Voltage Rating

18V ac

Power Rating

10VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

44mm

Width

28mm

Depth

53mm

Dimensions

44 x 28 x 53mm

Mounting Type

Through Hole

You may be interested in