Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 30VA

RS Stock No.: 207-6021Brand: Era ElektrotechnikManufacturers Part No.: 039-5308.0
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Secondary Voltage Rating

12V ac

Power Rating

30VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

57mm

Width

35mm

Depth

68mm

Dimensions

57 x 35 x 68mm

Mounting Type

Through Hole

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 30VA

P.O.A.

Era Elektrotechnik 12V ac 2 Output Through Hole PCB Transformer, 30VA
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Secondary Voltage Rating

12V ac

Power Rating

30VA

Primary Voltage Rating

115V ac, 230V ac

Number of Outputs

2

Length

57mm

Width

35mm

Depth

68mm

Dimensions

57 x 35 x 68mm

Mounting Type

Through Hole

You may be interested in