Technical documents
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
18V ac
Power Rating
30VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
57mm
Width
35mm
Depth
68mm
Dimensions
57 x 35 x 68mm
Mounting Type
Through Hole
P.O.A.
Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 30VA
1
P.O.A.
Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 30VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
18V ac
Power Rating
30VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
57mm
Width
35mm
Depth
68mm
Dimensions
57 x 35 x 68mm
Mounting Type
Through Hole
