Technical documents
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
6V ac
Power Rating
10VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
28mm
Dimensions
53 x 44 x 28mm
Weight
240g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
P.O.A.
Era Elektrotechnik 6V ac 2 Output Through Hole PCB Transformer, 10VA
1
P.O.A.
Era Elektrotechnik 6V ac 2 Output Through Hole PCB Transformer, 10VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
6V ac
Power Rating
10VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
28mm
Dimensions
53 x 44 x 28mm
Weight
240g
Mounting Type
Through Hole
Maximum Temperature
+40°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz