Technical documents
Specifications
Brand
EremType
Tip
Overall Length
110mm
Materials Cut
Copper Wire, Hard Wire
Cutting Capacity
0.8mm
Cut Type
Tip
Electrostatic Discharge Safe
Yes
Country of Origin
Switzerland
Product details
Erem side cutters, ESD
670EP:
Tip cutters for SMD and micro-housing contacts up to 0.25 mm, in grids from 0.5 to 1.27 mm
670EPF:
High-precision tip cutters for SMD and micro-housing contacts below 0.25 mm, in grids below 0.5 mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
EremType
Tip
Overall Length
110mm
Materials Cut
Copper Wire, Hard Wire
Cutting Capacity
0.8mm
Cut Type
Tip
Electrostatic Discharge Safe
Yes
Country of Origin
Switzerland
Product details
Erem side cutters, ESD
670EP:
Tip cutters for SMD and micro-housing contacts up to 0.25 mm, in grids from 0.5 to 1.27 mm
670EPF:
High-precision tip cutters for SMD and micro-housing contacts below 0.25 mm, in grids below 0.5 mm
