Technical documents
Specifications
Brand
ERNINumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Housing Material
PBT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Short type B/C, inverted Q/R
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack
Approvals
UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Housing Material
PBT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Short type B/C, inverted Q/R
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack
Approvals
UL, CSA
