R 96 F ABC
Technical documents
Specifications
Brand
ERNINumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Mounting Type
Through Hole
Housing Material
PBT
You may be interested in
HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, SocketBrand: HARTING
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
R 96 F ABC
1
P.O.A.
R 96 F ABC
Stock information temporarily unavailable.
1
You may be interested in
HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, SocketBrand: HARTING
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ERNINumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Mounting Type
Through Hole
Housing Material
PBT
You may be interested in
HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, SocketBrand: HARTING
P.O.A.Each (ex VAT)