ERNI 128 Way 2.54mm Pitch, 4 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 186-9169Brand: ERNIManufacturers Part No.: 013.172
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

128

Gender

Male

Number Of Rows

4

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

Type E/TE/CD/RD

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows

TE160

Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid

CD128

Solderless press fit technology

RD128

Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid

Approvals

UL, CSA

P.O.A.

ERNI 128 Way 2.54mm Pitch, 4 Row, Straight DIN 41612 Connector, Plug

P.O.A.

ERNI 128 Way 2.54mm Pitch, 4 Row, Straight DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

128

Gender

Male

Number Of Rows

4

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

Type E/TE/CD/RD

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows

TE160

Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid

CD128

Solderless press fit technology

RD128

Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid

Approvals

UL, CSA