Erni 50-Way IDC Connector Socket for Surface Mount, 2-Row

RS Stock No.: 327-4030Brand: ERNIManufacturers Part No.: 054599
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

Erni 50-Way IDC Connector Socket for Surface Mount, 2-Row

P.O.A.

Erni 50-Way IDC Connector Socket for Surface Mount, 2-Row

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

50

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy