Technical documents
Specifications
Brand
ERNINumber Of Contacts
15
Body Orientation
Straight
Housing Material
Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC
Contact Plating
Tin
Contact Material
Steel
P.O.A.
15 Way D-Sub Plug Connector Kit With KSG 200 Housing with Integral Shielding Plate, Solder Connection Lead
1
P.O.A.
15 Way D-Sub Plug Connector Kit With KSG 200 Housing with Integral Shielding Plate, Solder Connection Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
15
Body Orientation
Straight
Housing Material
Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC
Contact Plating
Tin
Contact Material
Steel
