ERNI SMT type B r/a header 68W
Technical documents
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
68
Number Of Rows
2
Body Orientation
Right Angle
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ERNI SMT type B r/a header 68W
1
P.O.A.
ERNI SMT type B r/a header 68W
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
68
Number Of Rows
2
Body Orientation
Right Angle
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
You may be interested in