Erni 80-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 638-9387Brand: ERNIManufacturers Part No.: 214349
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

80

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

Erni 80-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

Erni 80-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

80

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDT

You may be interested in