ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 186-9412Brand: ERNIManufacturers Part No.: 334.411
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Indirect connection system
Use in DIN 41494 construction systems (19” technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Plug

P.O.A.

ERNI 96 Way 2.54mm Pitch, 3 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

EN60603-2 Type B/C/D/E/F, inverted Q/R

A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.

Indirect connection system
Use in DIN 41494 construction systems (19” technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane

Approvals

UL, CSA