Technical documents
Specifications
Brand
ERNINumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Product details
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Approvals
UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Product details
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Approvals
UL, CSA
