Technical documents
Specifications
Brand
ERNISeries
LDG
Width
70mm
Length
50mm
Height
103mm
Current Rating
20A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LDG DIN Rail Terminal Component Box, 70mm x 50mm x 103mm
1
P.O.A.
LDG DIN Rail Terminal Component Box, 70mm x 50mm x 103mm
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
ERNISeries
LDG
Width
70mm
Length
50mm
Height
103mm
Current Rating
20A
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in