Technical documents
Specifications
Brand
ERNINumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
P.O.A.
ERNI 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug
1
P.O.A.
ERNI 64 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ERNINumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
