ERNI 4 Way, Type M Class C1, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 170-6668Brand: ERNIManufacturers Part No.: 594168 / 594168-E
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

4

Gender

Male

Body Orientation

Right Angle

Termination Method

Solder

Type

M

Contact Plating

Gold

Class Rating

C1

Current Rating

40A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Glass Fibre Reinforced PBT

Country of Origin

Germany

Product details

ERNI Type M Hybrid DIN 41612 Connectors

These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801

Standards

DIN 41612, Quality Class 2 (Draft), and IEC 60603-2

P.O.A.

ERNI 4 Way, Type M Class C1, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 4 Way, Type M Class C1, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ERNI

Number Of Contacts

4

Gender

Male

Body Orientation

Right Angle

Termination Method

Solder

Type

M

Contact Plating

Gold

Class Rating

C1

Current Rating

40A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Glass Fibre Reinforced PBT

Country of Origin

Germany

Product details

ERNI Type M Hybrid DIN 41612 Connectors

These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801

Standards

DIN 41612, Quality Class 2 (Draft), and IEC 60603-2