Ersa 0ICV2000A Soldering Station 200W, 230V, 150°C to 450°C

RS Stock No.: 223-7524Brand: ErsaManufacturers Part No.: 0ICV2000AC
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Ersa

Model Number

0ICV2000A

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Soldering

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

200W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ersa 0ICV2000A Soldering Station 200W, 230V, 150°C to 450°C

P.O.A.

Ersa 0ICV2000A Soldering Station 200W, 230V, 150°C to 450°C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ersa

Model Number

0ICV2000A

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Soldering

Wattage

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

200W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany