Euchner CES Series Magnetic Non-Contact Safety Switch, Plastic Housing

RS Stock No.: 467-6437Brand: EuchnerManufacturers Part No.: CES-A-LNA-10V
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Euchner

Housing Material

Plastic

Actuator Type

Magnetic

Sensor Principle

Magnetic

Series

CES

IP Rating

IP67, IP69K

Depth

12mm

Width

25mm

Length

42mm

Country of Origin

Germany

Product details

CES - Non-Contacting Safety Switch

The coded electronic safety switch CES consists of 3 components:

Evaluation device (CES-A-AEA-02B)
Scanning head (CES-A-LNA-10V)
Actuator (CES-A-BBA)

Advantages:

Completely manipulation-safe with clearly coded actuators
Stores new actuators without auxiliary tools
Built-in safety switching device
Switch series option for multiple evaluation devices
Error diagnosis option
Alarm output; check the safety device's status
Compact actuator and scanning head

Approvals

CE

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Euchner CES Series Magnetic Non-Contact Safety Switch, Plastic Housing

P.O.A.

Euchner CES Series Magnetic Non-Contact Safety Switch, Plastic Housing
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Euchner

Housing Material

Plastic

Actuator Type

Magnetic

Sensor Principle

Magnetic

Series

CES

IP Rating

IP67, IP69K

Depth

12mm

Width

25mm

Length

42mm

Country of Origin

Germany

Product details

CES - Non-Contacting Safety Switch

The coded electronic safety switch CES consists of 3 components:

Evaluation device (CES-A-AEA-02B)
Scanning head (CES-A-LNA-10V)
Actuator (CES-A-BBA)

Advantages:

Completely manipulation-safe with clearly coded actuators
Stores new actuators without auxiliary tools
Built-in safety switching device
Switch series option for multiple evaluation devices
Error diagnosis option
Alarm output; check the safety device's status
Compact actuator and scanning head

Approvals

CE