Technical documents
Specifications
For Use With
BGA
Length
60mm
Width
42.3mm
Height
12mm
Dimensions
60 x 42.3 x 12mm
Thermal Resistance
7K/W
Mounting
Clip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Heatsink, BGA, 7K/W, 60 x 42.3 x 12mm, Clip
1
P.O.A.
Heatsink, BGA, 7K/W, 60 x 42.3 x 12mm, Clip
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
For Use With
BGA
Length
60mm
Width
42.3mm
Height
12mm
Dimensions
60 x 42.3 x 12mm
Thermal Resistance
7K/W
Mounting
Clip