Eurosign Black, White Plastic Sheet, 1.22m x 610mm x 1.5mm, Plastic
RS Stock No.: 313-1810Brand: Eurosign
Technical documents
Specifications
Brand
EurosignColour
Black, White
Length
1.22m
Width
610mm
Thickness
1.5mm
Material
Laminated Plastic
Laminated
Yes
Hardness
E 93 Rockwell
Laminate Material
Plastic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Eurosign Black, White Plastic Sheet, 1.22m x 610mm x 1.5mm, Plastic
1
P.O.A.
Eurosign Black, White Plastic Sheet, 1.22m x 610mm x 1.5mm, Plastic
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
EurosignColour
Black, White
Length
1.22m
Width
610mm
Thickness
1.5mm
Material
Laminated Plastic
Laminated
Yes
Hardness
E 93 Rockwell
Laminate Material
Plastic