Everlight5.5 V Blue LED 5mm Through Hole, Round 383 UBC

RS Stock No.: 221-5563Brand: EverlightManufacturers Part No.: 383 UBC
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

5.5 V

Luminous Intensity

1250 mcd

Number of Pins

2

Viewing Angle

12 °

Lens Shape

Round

Series

Round

Dimensions

5mm

You may be interested in
Kingbright3.3 V Blue LED 5mm Through Hole, L-7113QBC-D
P.O.A.Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Everlight5.5 V Blue LED 5mm Through Hole, Round 383 UBC

P.O.A.

Everlight5.5 V Blue LED 5mm Through Hole, Round 383 UBC
Stock information temporarily unavailable.
You may be interested in
Kingbright3.3 V Blue LED 5mm Through Hole, L-7113QBC-D
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

5.5 V

Luminous Intensity

1250 mcd

Number of Pins

2

Viewing Angle

12 °

Lens Shape

Round

Series

Round

Dimensions

5mm

You may be interested in
Kingbright3.3 V Blue LED 5mm Through Hole, L-7113QBC-D
P.O.A.Each (In a Pack of 5) (ex VAT)