Technical documents
Specifications
Brand
Evox-RifaCapacitance
10nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
10mm
Length
13mm
Depth
4mm
Height
9mm
Dimensions
4 x 9 x 13mm
Dielectric
Polyester
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
P.O.A.
KEMET MMK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 10nF, Through Hole
1
P.O.A.
KEMET MMK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 10nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Evox-RifaCapacitance
10nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
10mm
Length
13mm
Depth
4mm
Height
9mm
Dimensions
4 x 9 x 13mm
Dielectric
Polyester
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
