KEMET MMK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through Hole

RS Stock No.: 179-4633Brand: Evox-RifaManufacturers Part No.: MMK15 104K400B04L4
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

100nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

5.5mm

Height

10.5mm

Dimensions

5.5 x 10.5 x 18mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

KEMET MMK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through Hole

P.O.A.

KEMET MMK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

5.5mm

Height

10.5mm

Dimensions

5.5 x 10.5 x 18mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in