Technical documents
Specifications
Brand
Evox-RifaCapacitance
1µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
11.5mm
Height
22.5mm
Dimensions
31.5 x 11.5 x 22.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Evox-RifaCapacitance
1µF
Voltage
275V ac
Mounting Type
Through Hole
Tolerance
±20%
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
11.5mm
Height
22.5mm
Dimensions
31.5 x 11.5 x 22.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
