EXAR SPX3819M5-L-3-3, LDO Voltage Regulator, 500mA, 3.3 V, ±2% 5-Pin, SOT-23

RS Stock No.: 769-5526Brand: EXARManufacturers Part No.: SPX3819M5-L-3-3
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

EXAR

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±2%

Load Regulation

0.4 %

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EXAR SPX3819M5-L-3-3, LDO Voltage Regulator, 500mA, 3.3 V, ±2% 5-Pin, SOT-23
Select packaging type

P.O.A.

EXAR SPX3819M5-L-3-3, LDO Voltage Regulator, 500mA, 3.3 V, ±2% 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

EXAR

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±2%

Load Regulation

0.4 %

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Country of Origin

Malaysia

You may be interested in