Technical documents
Specifications
Brand
EXARMaximum Output Current
150mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.2 %/V
Load Regulation
1 %
Accuracy
±2%
Mounting Type
Surface Mount
Quiescent Current
5µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Height
1.3mm
Length
2.9mm
Width
1.6mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EXARMaximum Output Current
150mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.2 %/V
Load Regulation
1 %
Accuracy
±2%
Mounting Type
Surface Mount
Quiescent Current
5µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Height
1.3mm
Length
2.9mm
Width
1.6mm