Technical documents
Specifications
Brand
EXARMounting Type
Surface Mount
Package Type
STBGA
Pin Count
316
Dimensions
21.2 x 21.2 x 1.31mm
Length
21.2mm
Width
21.2mm
Height
1.31mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Other Line Drivers, EXAR
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
EXAR XRT83VSH316IB Framer & Line Interface, 316-Pin STBGA
Select packaging type
1
P.O.A.
EXAR XRT83VSH316IB Framer & Line Interface, 316-Pin STBGA
Stock information temporarily unavailable.
Select packaging type
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
EXARMounting Type
Surface Mount
Package Type
STBGA
Pin Count
316
Dimensions
21.2 x 21.2 x 1.31mm
Length
21.2mm
Width
21.2mm
Height
1.31mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details