Technical documents
Specifications
Brand
FacomPlier Type
Round Nose Pliers
Number of Pieces
1
Cutting Capacity
1.6 mm
Overall Length
160 mm
Tip Style
Angled
Material
High Carbon Alloy Steel
Material Cutting Capability
Copper, Hard Steel Wire
Country of Origin
France
P.O.A.
Facom Round Nose Pliers, 160 mm Overall, Angled Tip
1
P.O.A.
Facom Round Nose Pliers, 160 mm Overall, Angled Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomPlier Type
Round Nose Pliers
Number of Pieces
1
Cutting Capacity
1.6 mm
Overall Length
160 mm
Tip Style
Angled
Material
High Carbon Alloy Steel
Material Cutting Capability
Copper, Hard Steel Wire
Country of Origin
France
