Facom 5 piece L Shape Metric, 2.5mm

RS Stock No.: 238-1880Brand: FacomManufacturers Part No.: 83H.2.5
View all in Hex Keys

Technical documents

Specifications

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

2.5mm

Shape

L

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 5 piece L Shape Metric, 2.5mm

P.O.A.

Facom 5 piece L Shape Metric, 2.5mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

2.5mm

Shape

L

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France